Part Details for TA40-11SEKWA by Kingbright
Overview of TA40-11SEKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA40-11SEKWA
TA40-11SEKWA CAD Models
TA40-11SEKWA Part Data Attributes
|
TA40-11SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA40-11SEKWA
Kingbright
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 101.6mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 101.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 610 nm |
Alternate Parts for TA40-11SEKWA
This table gives cross-reference parts and alternative options found for TA40-11SEKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA40-11SEKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA12-22SEKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA40-11SEKWA vs TA12-22SEKWA |
TC24-11SEKWA | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 60.8mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA40-11SEKWA vs TC24-11SEKWA |
SA10-11SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 26mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | TA40-11SEKWA vs SA10-11SEKWA |
SC43-11SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 10.92mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | TA40-11SEKWA vs SC43-11SEKWA |
SC04-11SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 10.16mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | TA40-11SEKWA vs SC04-11SEKWA |
SA04-11SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 10.16mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | TA40-11SEKWA vs SA04-11SEKWA |
TA12-11SEKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA40-11SEKWA vs TA12-11SEKWA |
SC03-12SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 7.62mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA40-11SEKWA vs SC03-12SEKWA |
TA24-11SEKWA | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 60.8mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA40-11SEKWA vs TA24-11SEKWA |
SA43-13SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 10.92mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | TA40-11SEKWA vs SA43-13SEKWA |