TA35-CECYH150-CZM21
Schurter Electronic Components
Description: Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount,

Overview of TA35-CECYH150-CZM21 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TA35-CECYH150-CZM21 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA35-CECYH150-CZM21 by Schurter Electronic Components

TA35-CECYH150-CZM21
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
not_compliant
Actuator Type
ROCKER
Body Breadth
26 mm
Body Height
43.9 mm
Body Length or Diameter
39 mm
Circuit Function
TRIP FREE
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP40
Mounting Feature
PANEL MOUNT
Number of Poles
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Rated Breaking Capacity
2000 A
Rated Current
15 A
Rated Voltage(AC)
240 V
Rated Voltage(DC)
60 V
Reference Standard
CCC; CSA; CUL; GB; IEC; UL; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. TA35-CECYH150-CZM21
    Schurter Electronic Components
    Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount,
    VS

Alternate Parts for TA35-CECYH150-CZM21

This table gives cross-reference parts and alternative options found for TA35-CECYH150-CZM21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA35-CECYH150-CZM21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TA35-CEC4M150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CEC4M150-CZM21
TA35-CECGL150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CECGL150-CZM21
TA35-CECGM150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CECGM150-CZM21
TA35-CEC7M150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CEC7M150-CZM21
TA35-CEC7H150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CEC7H150-CZM21
TA35-CECBF150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CECBF150-CZM21
TA35-CEC1L150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CEC1L150-CZM21
TA35-CEC6K150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CEC6K150-CZM21
TA35-CECWL150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CECWL150-CZM21
TA35-CEC4F150-CZM21 Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 60VDC, Panel Mount, Schurter Electronic Components TA35-CECYH150-CZM21 vs TA35-CEC4F150-CZM21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA35-CECYH150-CZM21 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA35-CECYH150-CZM21 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of TA35-CECYH150-CZM21 would you like to use for your alert(s)?
  • Please alert me when TA35-CECYH150-CZM21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA35-CECYH150-CZM21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA35-CECYH150-CZM21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA35-CECYH150-CZM21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA35-CECYH150-CZM21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA35-CECYH150-CZM21 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: