There are no models available for this part yet.
Overview of TA35-C381H100-CZM24 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TA35-C381H100-CZM24 by Schurter Electronic Components
Part Data Attributes for TA35-C381H100-CZM24 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
not_compliant
|
Actuator Type
|
ROCKER
|
Body Breadth
|
26 mm
|
Body Height
|
43.9 mm
|
Body Length or Diameter
|
36 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
60 V
|
Reference Standard
|
CCC; CSA; CUL; GB; IEC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|
Alternate Parts for TA35-C381H100-CZM24
This table gives cross-reference parts and alternative options found for TA35-C381H100-CZM24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA35-C381H100-CZM24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA35-C383K100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C383K100-CZM24 |
TA35-C38GL100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C38GL100-CZM24 |
TA35-C381M100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C381M100-CZM24 |
TA35-C38XF100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C38XF100-CZM24 |
TA35-C38RF100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C38RF100-CZM24 |
TA35-C387H100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C387H100-CZM24 |
TA35-C383F100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C383F100-CZM24 |
TA35-C38BL100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C38BL100-CZM24 |
TA35-C387M100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C387M100-CZM24 |
TA35-C38XH100-CZM24 | Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount, | Schurter Electronic Components | TA35-C381H100-CZM24 vs TA35-C38XH100-CZM24 |