Telecommunication Circuits
TA31066F(ER)
Toshiba America Electronic Components
Description: IC TELEPHONE SPEECH CKT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Telephone Circuit

Overview of TA31066F(ER) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TA31066F(ER) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA31066F(ER) by Toshiba America Electronic Components

TA31066F(ER)
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G24
Length
13 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Surface Mount
YES
Telecom IC Type
TELEPHONE SPEECH CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
DUAL
Width
6 mm
Want to compare parts?
  1. TA31066F(ER)
    Toshiba America Electronic Components
    IC TELEPHONE SPEECH CKT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Telephone Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA31066F(ER) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA31066F(ER) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TA31066F(ER) would you like to use for your alert(s)?
  • Please alert me when TA31066F(ER) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA31066F(ER) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA31066F(ER) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA31066F(ER) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA31066F(ER).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA31066F(ER) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: