Part Details for TA3001K by Daykin Electric Corp
Overview of TA3001K by Daykin Electric Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA3001K
TA3001K CAD Models
TA3001K Part Data Attributes
|
TA3001K
Daykin Electric Corp
Buy Now
Datasheet
|
Compare Parts:
TA3001K
Daykin Electric Corp
Power Transformer, 3000VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAYKIN ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 3000 VA |