Part Details for TA203PA1K80JE by Ohmite Mfg Co
Overview of TA203PA1K80JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA203PA1K80JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6462
|
Newark | Power Chip 3 Watts/ Tray Rohs Compliant: Yes |Ohmite TA203PA1K80JE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.4400 | Buy Now |
DISTI #
TA203PA1K80JE-ND
|
DigiKey | RES 1.8K OHM 5% 3W POWERCHIP Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9983 | Buy Now |
DISTI #
588-TA203PA1K80JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3watt 1.8K 5% High Power RoHS: Compliant | 0 |
|
$2.9600 / $5.0600 | Order Now |
DISTI #
70587052
|
RS | Resistor, Thick Film, 1.8 Kilohms, 3 W, 5%, SMT, Planar, Heat Sink | Ohmite TA203PA1K80JE RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $3.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5100 / $3.7100 | Buy Now |
Part Details for TA203PA1K80JE
TA203PA1K80JE CAD Models
TA203PA1K80JE Part Data Attributes
|
TA203PA1K80JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA203PA1K80JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 1800ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 4.32 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.24 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for TA203PA1K80JE
This table gives cross-reference parts and alternative options found for TA203PA1K80JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA203PA1K80JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA303PA1K80JE | Fixed Resistor, Metal Glaze/thick Film, 3W, 1800ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | TA203PA1K80JE vs TA303PA1K80JE |