Part Details for TA20301403DH by Powerex Power Semiconductors
Overview of TA20301403DH by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TA20301403DH
TA20301403DH CAD Models
TA20301403DH Part Data Attributes
|
TA20301403DH
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TA20301403DH
Powerex Power Semiconductors
Silicon Controlled Rectifier, 2198A I(T)RMS, 3000V V(RRM), 1 Element, TA2, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2198 A | |
Repetitive Peak Reverse Voltage | 3000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for TA20301403DH
This table gives cross-reference parts and alternative options found for TA20301403DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA20301403DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N630CH30 | Silicon Controlled Rectifier, 2610.91A I(T)RMS, 630000mA I(T), 3000V V(DRM), 3000V V(RRM), 1 Element | IXYS Corporation | TA20301403DH vs N630CH30 |
N640CH30 | Silicon Controlled Rectifier, 2692.55A I(T)RMS, 640000mA I(T), 3000V V(DRM), 3000V V(RRM), 1 Element | IXYS Corporation | TA20301403DH vs N640CH30 |