TA1433A
Description: SAW Filter, 1 Function(s), 2140MHz, 6 Pin(s),

Overview of TA1433A by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for TA1433A by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA1433A by Golledge Electronics Ltd

TA1433A
Golledge Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
Additional Feature
TR, 13 INCH
Center or Cutoff Frequency (fo/fc)
2140 MHz
Filter Type
SAW FILTER
Height
1.4 mm
Input Impedance
50 OHM
Insertion Loss-Max
5 dB
Length
3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Impedance
50 OHM Ω
Width
3 mm
Want to compare parts?
  1. TA1433A
    Golledge Electronics Ltd
    SAW Filter, 1 Function(s), 2140MHz, 6 Pin(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA1433A by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA1433A by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of TA1433A would you like to use for your alert(s)?
  • Please alert me when TA1433A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA1433A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA1433A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA1433A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA1433A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA1433A by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: