Part Details for TA050PW1R00JE by Ohmite Mfg Co
Overview of TA050PW1R00JE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA050PW1R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 1 Ohm 5% 50W ±100ppm/°C Glass Pin RoHS: Compliant |
45 In Stock |
|
$10.8900 / $55.1000 | Buy Now |
DISTI #
51691676
|
Verical | Res Thick Film 1 Ohm 5% 50W ±100ppm/°C Glass Pin Min Qty: 2 Package Multiple: 2 Date Code: 1132 | Americas - 44 |
|
$17.6930 / $71.6300 | Buy Now |
|
Master Electronics | Res Thick Film 1 Ohm 5% 50W ±100ppm/°C Glass Pin RoHS: Compliant |
45 In Stock |
|
$10.8900 / $55.1000 | Buy Now |
Part Details for TA050PW1R00JE
TA050PW1R00JE CAD Models
TA050PW1R00JE Part Data Attributes
|
TA050PW1R00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA050PW1R00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 50W, 1ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.8 mm | |
Lead Spacing | 48.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 57.6 mm | |
Package Length | 56.39 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1500 V |