TA035TCM684KAR-13
VENKEL LTD
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of TA035TCM684KAR-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy

CAD Models for TA035TCM684KAR-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA035TCM684KAR-13 by VENKEL LTD

TA035TCM684KAR-13
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TA035TCM684KAR-13
    VENKEL LTD
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TA035TCM684KAR-13

This table gives cross-reference parts and alternative options found for TA035TCM684KAR-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA035TCM684KAR-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA684K035LWLZ0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, Kyocera AVX Components TA035TCM684KAR-13 vs TBJA684K035LWLZ0H23
T493A684K035BN6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206 KEMET Corporation TA035TCM684KAR-13 vs T493A684K035BN6410
T493A684K035BC62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TA035TCM684KAR-13 vs T493A684K035BC62207610
TBJA684K035JKSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, Kyocera AVX Components TA035TCM684KAR-13 vs TBJA684K035JKSZ0824
TBJA684K035JLLB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, Kyocera AVX Components TA035TCM684KAR-13 vs TBJA684K035JLLB0H24
T493A684K035CB651A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, KEMET Corporation TA035TCM684KAR-13 vs T493A684K035CB651A7640
T493A684K035CC642B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, KEMET Corporation TA035TCM684KAR-13 vs T493A684K035CC642B7640
T493A684K035CC652A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 1206, KEMET Corporation TA035TCM684KAR-13 vs T493A684K035CC652A7640
TBJA684K035JSSC0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TA035TCM684KAR-13 vs TBJA684K035JSSC0H23
TBJA684K035JBSB0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TA035TCM684KAR-13 vs TBJA684K035JBSB0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA035TCM684KAR-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA035TCM684KAR-13 by VENKEL LTD

  • Please alert me when TA035TCM684KAR-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA035TCM684KAR-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA035TCM684KAR-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA035TCM684KAR-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA035TCM684KAR-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA035TCM684KAR-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: