Part Details for TA035TCM475MCR by VENKEL LTD
Overview of TA035TCM475MCR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA035TCM475MCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA035TCM475MCR
|
Venkel Ltd. | Tantalum Chip Capacitor, 35V, TCM, 4.7uF, �20%, C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA035TCM475MCR
TA035TCM475MCR CAD Models
TA035TCM475MCR Part Data Attributes
|
TA035TCM475MCR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA035TCM475MCR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 89 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TA035TCM475MCR
This table gives cross-reference parts and alternative options found for TA035TCM475MCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA035TCM475MCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C475M035BC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA035TCM475MCR vs T493C475M035BC6310WAFL |
T493C475M035CH632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, | KEMET Corporation | TA035TCM475MCR vs T493C475M035CH632B7640 |
T493C475M035CK622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | TA035TCM475MCR vs T493C475M035CK622CWAFL |
T83C475M035RABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Vishay Intertechnologies | TA035TCM475MCR vs T83C475M035RABS |
T493C475M035BK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA035TCM475MCR vs T493C475M035BK61207280 |
T493C475M035CT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA035TCM475MCR vs T493C475M035CT62207280 |
T493C475M035CB651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | TA035TCM475MCR vs T493C475M035CB651C7610 |
T493C475M035CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA035TCM475MCR vs T493C475M035CT61207280 |
T493C475M035CC651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | TA035TCM475MCR vs T493C475M035CC651A7610 |
T493C475M035AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA035TCM475MCR vs T493C475M035AC6210WAFL |