There are no models available for this part yet.
Overview of TA025TCR226KER by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TA025TCR226KER by VENKEL LTD
Part Data Attributes for TA025TCR226KER by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.80
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
230 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0044 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
856 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TA025TCR226KER
This table gives cross-reference parts and alternative options found for TA025TCR226KER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA025TCR226KER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226K025AC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCR226KER vs T493X226K025AC61107610 |
T493X226K025BC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA025TCR226KER vs T493X226K025BC6120 |
T493X226K025CB6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCR226KER vs T493X226K025CB6122 |
T493X226K025AM6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCR226KER vs T493X226K025AM6312 |
T493X226K025CT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA025TCR226KER vs T493X226K025CT6110 |
T493X226K025CT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCR226KER vs T493X226K025CT6220WAFL |
T493X226K025CT612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TA025TCR226KER vs T493X226K025CT612A |
T493X226K025CH62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCR226KER vs T493X226K025CH62107640 |
T493X226K025CB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TA025TCR226KER vs T493X226K025CB6310 |
T493X226K025BC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCR226KER vs T493X226K025BC64207610 |