There are no models available for this part yet.
Overview of TA025TCM474KAR by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TA025TCM474KAR by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.47 uF, SURFACE MOUNT | 1742 |
|
$0.0540 / $0.1200 | Buy Now | ||
DISTI #
TA025TCM474KAR
|
Venkel Ltd. | Tantalum Chip Capacitor, 25V, TCM, 0.47uF, �10%, A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for TA025TCM474KAR by VENKEL LTD
Part Data Attributes for TA025TCM474KAR by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
14000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
29 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TA025TCM474KAR
This table gives cross-reference parts and alternative options found for TA025TCM474KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA025TCM474KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K025RRSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TA025TCM474KAR vs TBJA474K025RRSZ0945 |
TBJA474K025CLLD9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TA025TCM474KAR vs TBJA474K025CLLD9900 |
TBJA474K025RKSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TA025TCM474KAR vs TBJA474K025RKSZ0045 |
T493A474K025CT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCM474KAR vs T493A474K025CT63207610 |
TBJA474K025CWMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TA025TCM474KAR vs TBJA474K025CWMDTH24 |
T493A474K025BB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TA025TCM474KAR vs T493A474K025BB6220 |
TBJA474K025CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TA025TCM474KAR vs TBJA474K025CSST0000 |
TBJA474K025CXMDT724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TA025TCM474KAR vs TBJA474K025CXMDT724 |
TBJA474K025CRMBT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TA025TCM474KAR vs TBJA474K025CRMBT045 |
TBJA474K025JBSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TA025TCM474KAR vs TBJA474K025JBSC0H45 |
Related Parts for TA025TCM474KAR
-
NTC-T474K35TRAFFixed Capacitors
-
RM04J332CTFixed Resistors
-
HFW6R-1STE1LFHeaders and Edge Type Connectors
-
MA10705Rectifier Diodes
-
293D474X9025A2TE3Tantalum Capacitors
-
ADP7102ARDZ-3.3-R7Linear Regulator ICs
-
CSD25501F3TSmall Signal Field-Effect Transistors
-
640416-1Terminals and Terminal Blocks
-
SN74AHC32PWRGates