Part Details for TA025PCJ107MDR0055 by VENKEL LTD
Overview of TA025PCJ107MDR0055 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA025PCJ107MDR0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA025PCJ107MDR0055
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 25V, PCJ, 100uF, �20%, D, 55mR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA025PCJ107MDR0055
TA025PCJ107MDR0055 CAD Models
TA025PCJ107MDR0055 Part Data Attributes
|
TA025PCJ107MDR0055
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA025PCJ107MDR0055
VENKEL LTD
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA025PCJ107MDR0055
This table gives cross-reference parts and alternative options found for TA025PCJ107MDR0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA025PCJ107MDR0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T56D107M025CSB060 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TA025PCJ107MDR0055 vs T56D107M025CSB060 |
TA025PCJ107MDR0070 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TA025PCJ107MDR0055 vs TA025PCJ107MDR0070 |
T56D107M025CZS060 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TA025PCJ107MDR0055 vs T56D107M025CZS060 |
T56D107M025CSS060 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TA025PCJ107MDR0055 vs T56D107M025CSS060 |
T56D107M025CSA060 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TA025PCJ107MDR0055 vs T56D107M025CSA060 |