Datasheets
TA010TCM157KDR-13 by: VENKEL LTD

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT

Part Details for TA010TCM157KDR-13 by VENKEL LTD

Overview of TA010TCM157KDR-13 by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy

Part Details for TA010TCM157KDR-13

TA010TCM157KDR-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TA010TCM157KDR-13 Part Data Attributes

TA010TCM157KDR-13 VENKEL LTD
Buy Now Datasheet
Compare Parts:
TA010TCM157KDR-13 VENKEL LTD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.8 mm
JESD-609 Code e3
Leakage Current 0.015 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TA010TCM157KDR-13

This table gives cross-reference parts and alternative options found for TA010TCM157KDR-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA010TCM157KDR-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR3D157K010C0050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TA010TCM157KDR-13 vs TR3D157K010C0050
B45196L2157K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TA010TCM157KDR-13 vs B45196L2157K406
T86D157K010KAAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, Vishay Intertechnologies TA010TCM157KDR-13 vs T86D157K010KAAL
T86D157K010LSBL CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 150 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TA010TCM157KDR-13 vs T86D157K010LSBL
T95D157K010HSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TA010TCM157KDR-13 vs T95D157K010HSAL
T95D157K010HSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TA010TCM157KDR-13 vs T95D157K010HSAS
267N1002157KND Tantalum Capacitor, Tantalum (dry/solid), Matsuo Electric Co Ltd TA010TCM157KDR-13 vs 267N1002157KND
TCKIA157DTLSR060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Cal-Chip Electronics TA010TCM157KDR-13 vs TCKIA157DTLSR060
T86D157K010KAAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, Vishay Intertechnologies TA010TCM157KDR-13 vs T86D157K010KAAS
594D157X9010D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TA010TCM157KDR-13 vs 594D157X9010D8T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA010TCM157KDR-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA010TCM157KDR-13 by VENKEL LTD

  • Please alert me when TA010TCM157KDR-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TA010TCM157KDR-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA010TCM157KDR-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TA010TCM157KDR-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA010TCM157KDR-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA010TCM157KDR-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: