There are no models available for this part yet.
Overview of TA010PCJ226MBR0300 by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TA010PCJ226MBR0300 by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA010PCJ226MBR0300
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 10V, PCJ, 22uF, �20%, B, 300mR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for TA010PCJ226MBR0300 by VENKEL LTD
Part Data Attributes for TA010PCJ226MBR0300 by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
300 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.022 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
600 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TA010PCJ226MBR0300
This table gives cross-reference parts and alternative options found for TA010PCJ226MBR0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA010PCJ226MBR0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B226M010AH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010AH85107280 |
T540B226M010BH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010BH6710 |
T540B226M010AT85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010AT85107640 |
T540B226M010AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010AT65107610 |
T540B226M010BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010BH6510 |
T540B226M010DH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010DH87107610 |
T540B226M010AT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010AT67107280 |
T540B226M010AT8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010AT8510 |
T540B226M010CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ226MBR0300 vs T540B226M010CH66107640 |
T591B226M010ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | TA010PCJ226MBR0300 vs T591B226M010ATE070 |