TA-6R3TCMS330M-AR
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206,

Overview of TA-6R3TCMS330M-AR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TA-6R3TCMS330M-AR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA-6R3TCMS330M-AR by FUJITSU Limited

TA-6R3TCMS330M-AR
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
STANDARD: EIA-535BAAC
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.00208 mA
Manufacturer Series
TCMS
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TA-6R3TCMS330M-AR
    FUJITSU Limited
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206,
    VS

Alternate Parts for TA-6R3TCMS330M-AR

This table gives cross-reference parts and alternative options found for TA-6R3TCMS330M-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA-6R3TCMS330M-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TA-6R3TCMS330M-AR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206 FUJITSU Semiconductor Limited TA-6R3TCMS330M-AR vs TA-6R3TCMS330M-AR
F950J336MAAAQ2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TA-6R3TCMS330M-AR vs F950J336MAAAQ2
6MCE336MA CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP Chemi-Con TA-6R3TCMS330M-AR vs 6MCE336MA
NRA336M06P8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation TA-6R3TCMS330M-AR vs NRA336M06P8
336STN6R3MA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP Cornell Dubilier Electronics Inc TA-6R3TCMS330M-AR vs 336STN6R3MA
6MCM336MATER CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP Chemi-Con TA-6R3TCMS330M-AR vs 6MCM336MATER
6MCE336MATER CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP Chemi-Con TA-6R3TCMS330M-AR vs 6MCE336MATER
TLESVA0J336M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation TA-6R3TCMS330M-AR vs TLESVA0J336M8R
NRA336M06R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation TA-6R3TCMS330M-AR vs NRA336M06R8
SMCE6R3R336MA16A00 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP Chemi-Con TA-6R3TCMS330M-AR vs SMCE6R3R336MA16A00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA-6R3TCMS330M-AR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA-6R3TCMS330M-AR by FUJITSU Limited

Select Manufacturer
Which Manufacturer of TA-6R3TCMS330M-AR would you like to use for your alert(s)?
  • Please alert me when TA-6R3TCMS330M-AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA-6R3TCMS330M-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA-6R3TCMS330M-AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA-6R3TCMS330M-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA-6R3TCMS330M-AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA-6R3TCMS330M-AR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: