Part Details for TA-6R3TCMS220M-B2R by FUJITSU Semiconductor Limited
Overview of TA-6R3TCMS220M-B2R by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA-6R3TCMS220M-B2R
TA-6R3TCMS220M-B2R CAD Models
TA-6R3TCMS220M-B2R Part Data Attributes
|
TA-6R3TCMS220M-B2R
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
TA-6R3TCMS220M-B2R
FUJITSU Semiconductor Limited
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: EIA-535BAAC | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.00139 mA | |
Manufacturer Series | TCMS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TA-6R3TCMS220M-B2R
This table gives cross-reference parts and alternative options found for TA-6R3TCMS220M-B2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA-6R3TCMS220M-B2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT226M006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TA-6R3TCMS220M-B2R vs TAJT226M006K |
CTC3ET22UF20%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | EXXELIA Group | TA-6R3TCMS220M-B2R vs CTC3ET22UF20%6.3V |
TAJT226M006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TA-6R3TCMS220M-B2R vs TAJT226M006H |
TCM0J226BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TA-6R3TCMS220M-B2R vs TCM0J226BT |
6MCM226MB2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | TA-6R3TCMS220M-B2R vs 6MCM226MB2TER |
267E6301226ML376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TA-6R3TCMS220M-B2R vs 267E6301226ML376 |
6MCR226MB2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | TA-6R3TCMS220M-B2R vs 6MCR226MB2TER |
SVZB20J226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TA-6R3TCMS220M-B2R vs SVZB20J226M |
TA-6R3TCR220M-B2R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411 | FUJITSU Semiconductor Limited | TA-6R3TCMS220M-B2R vs TA-6R3TCR220M-B2R |
NRW226M06R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TA-6R3TCMS220M-B2R vs NRW226M06R8 |