Part Details for TA-010TCMH220M-C1R by FUJITSU Semiconductor Limited
Overview of TA-010TCMH220M-C1R by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TA-010TCMH220M-C1R
TA-010TCMH220M-C1R CAD Models
TA-010TCMH220M-C1R Part Data Attributes
|
TA-010TCMH220M-C1R
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
TA-010TCMH220M-C1R
FUJITSU Semiconductor Limited
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: EIA-535BAAC | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0022 mA | |
Manufacturer Series | TCMH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TA-010TCMH220M-C1R
This table gives cross-reference parts and alternative options found for TA-010TCMH220M-C1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA-010TCMH220M-C1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLSVZC1A226M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TA-010TCMH220M-C1R vs TLSVZC1A226M12R |
TESVZC1A226M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TA-010TCMH220M-C1R vs TESVZC1A226M12R |
CTC3EU22MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | EXXELIA Group | TA-010TCMH220M-C1R vs CTC3EU22MM10V |
TA-010TCMS220M-C1R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412 | FUJITSU Semiconductor Limited | TA-010TCMH220M-C1R vs TA-010TCMS220M-C1R |
CTC3EU22MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Firadec | TA-010TCMH220M-C1R vs CTC3EU22MM10V |
TMC1AC226MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | KOA Speer Electronics Inc | TA-010TCMH220M-C1R vs TMC1AC226MLLH |
TA-010TCMS220M-C1R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, | FUJITSU Limited | TA-010TCMH220M-C1R vs TA-010TCMS220M-C1R |
226STN010MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Cornell Dubilier Electronics Inc | TA-010TCMH220M-C1R vs 226STN010MC |
267M1002226MN377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Matsuo Electric Co Ltd | TA-010TCMH220M-C1R vs 267M1002226MN377 |