Part Details for T97R687K010CSB by Vishay Sprague
Overview of T97R687K010CSB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T97R687K010CSB
T97R687K010CSB CAD Models
T97R687K010CSB Part Data Attributes
|
T97R687K010CSB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97R687K010CSB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1080 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T97R687K010CSB
This table gives cross-reference parts and alternative options found for T97R687K010CSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R687K010CSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R687K010LSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R687K010CSB vs T97R687K010LSS |
T97R687K010HSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97R687K010CSB vs T97R687K010HSB |
T97R687K010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010CSB vs T97R687K010HSB |
597D687X9010R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97R687K010CSB vs 597D687X9010R2T |
T97R687K010CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010CSB vs T97R687K010CSB |
T97R687K010EZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R687K010CSB vs T97R687K010EZA |
T97R687K010LSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010CSB vs T97R687K010LSS |
T97R687K010ESB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R687K010CSB vs T97R687K010ESB |
T97R687K010ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R687K010CSB vs T97R687K010ESB |
T97R687K010ESA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R687K010CSB vs T97R687K010ESA |