Datasheets
T97F336K050LSB by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 33 uF, SURFACE MOUNT, 2924, CHIP

Part Details for T97F336K050LSB by Vishay Sprague

Overview of T97F336K050LSB by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for T97F336K050LSB

Part # Distributor Description Stock Price Buy
DISTI # 718-1950-1-ND
DigiKey CAP TANT 33UF 10% 50V 3024 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 53
In Stock
  • 1 $29.3200
  • 10 $27.0010
  • 50 $23.9156
  • 125 $20.5742
  • 250 $19.7463
  • 375 $19.3296
$19.3296 / $29.3200 Buy Now

Part Details for T97F336K050LSB

T97F336K050LSB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T97F336K050LSB Part Data Attributes

T97F336K050LSB Vishay Sprague
Buy Now Datasheet
Compare Parts:
T97F336K050LSB Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 33 uF, SURFACE MOUNT, 2924, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2424
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 150 mΩ
Height 4.7 mm
JESD-609 Code e0
Leakage Current 0.0165 mA
Length 7.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 520 mA
Size Code 3024
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 6 mm

Alternate Parts for T97F336K050LSB

This table gives cross-reference parts and alternative options found for T97F336K050LSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F336K050LSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T97F336K050EAA CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 33 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague T97F336K050LSB vs T97F336K050EAA
T97F336K050CZS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97F336K050LSB vs T97F336K050CZS
T97F336K050LSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97F336K050LSB vs T97F336K050LSB
T97F336K050CAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97F336K050LSB vs T97F336K050CAA
T97F336K050ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97F336K050LSB vs T97F336K050ESA
T97F336K050CSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97F336K050LSB vs T97F336K050CSB
T97F336K050HZS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97F336K050LSB vs T97F336K050HZS
T97F336K050CSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 33 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97F336K050LSB vs T97F336K050CSA
T97F336K050CZS CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 33 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97F336K050LSB vs T97F336K050CZS
597D336X9050F8T CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 33 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague T97F336K050LSB vs 597D336X9050F8T

T97F336K050LSB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T97F336K050LSB by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T97F336K050LSB by Vishay Sprague

Select Manufacturer
Which Manufacturer of T97F336K050LSB would you like to use for your alert(s)?
  • Please alert me when T97F336K050LSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T97F336K050LSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T97F336K050LSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T97F336K050LSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T97F336K050LSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T97F336K050LSB by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: