-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 22 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97F226K063CSA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97F226K063CSA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 22 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 400 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97F226K063CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F226K063CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97F226K063EAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226K063CSA vs T97F226K063EAA |
T97F226K063ESB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 22 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97F226K063CSA vs T97F226K063ESB |
T97F226K063EAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 22 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97F226K063CSA vs T97F226K063EAS |
T97F226K063CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226K063CSA vs T97F226K063CSB |
T97F226K063CAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 22 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97F226K063CSA vs T97F226K063CAS |
T97F226K063HSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 22 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97F226K063CSA vs T97F226K063HSA |
T97F226K063EZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 22 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97F226K063CSA vs T97F226K063EZA |
T97F226K063ESS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226K063CSA vs T97F226K063ESS |
T97F226K063CAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226K063CSA vs T97F226K063CAS |
T97F226K063HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F226K063CSA vs T97F226K063HSA |