-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-T97F107M035LSATR-ND
|
DigiKey | T97107M035F8HSA Min Qty: 125 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97F107M035LSA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97F107M035LSA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT, 3024, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.035 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 640 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97F107M035LSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F107M035LSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97F107M035EAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT, 3024, CHIP | Vishay Sprague | T97F107M035LSA vs T97F107M035EAA |
T97F107M035HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035LSA vs T97F107M035HSB |
T97F107M035HZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035LSA vs T97F107M035HZA |
T97F107M035LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035LSA vs T97F107M035LSA |
T97F107M035CZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | Vishay Sprague | T97F107M035LSA vs T97F107M035CZB |
T97F107M035EAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035LSA vs T97F107M035EAA |
T97F107M035ESA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT, 3024, CHIP | Vishay Sprague | T97F107M035LSA vs T97F107M035ESA |
T97F107M035ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035LSA vs T97F107M035ESA |
T97F107M035HAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035LSA vs T97F107M035HAS |
T97F107M035HZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | Vishay Sprague | T97F107M035LSA vs T97F107M035HZA |