-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97E227K016CBB-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2917 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97E227K016CBB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97E227K016CBB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2517 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4 mm | |
Leakage Current | 0.0352 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 920 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for T97E227K016CBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E227K016CBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X227K016ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T97E227K016CBB vs T491X227K016ANAUTO |
T491X227K016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T97E227K016CBB vs T491X227K016ATAUTO |
T491X227K016AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T97E227K016CBB vs T491X227K016AGAUTO7280 |
T450E12271CKAB | CAP,TANTALUM / TA2O5,220UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T97E227K016CBB vs T450E12271CKAB |
T510X227K016AGE025C-7280 | CAP,TANTALUM / TA2O5,220UF,16VDC,10% -TOL,10% +TOL | KEMET Corporation | T97E227K016CBB vs T510X227K016AGE025C-7280 |
293D227X9016E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CBB vs 293D227X9016E2WE3 |
TR3E227K016E0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CBB vs TR3E227K016E0125 |
TA016TCR227KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T97E227K016CBB vs TA016TCR227KER-13 |
T97E227K016LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016CBB vs T97E227K016LBB |
TCKIC227ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T97E227K016CBB vs TCKIC227ETLSR100 |