Part Details for T96R226M035LZAS by Vishay Sprague
Overview of T96R226M035LZAS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T96R226M035LZAS
T96R226M035LZAS CAD Models
T96R226M035LZAS Part Data Attributes
|
T96R226M035LZAS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T96R226M035LZAS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3024 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 380 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.2 mm |
Alternate Parts for T96R226M035LZAS
This table gives cross-reference parts and alternative options found for T96R226M035LZAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T96R226M035LZAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T96R226M035LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP | Vishay Sprague | T96R226M035LZAS vs T96R226M035LSAL |
T96R226M035ESBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP | Vishay Sprague | T96R226M035LZAS vs T96R226M035ESBS |
T96R226M035YSAS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 3024, | Vishay Intertechnologies | T96R226M035LZAS vs T96R226M035YSAS |
T96R226M035HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | Vishay Sprague | T96R226M035LZAS vs T96R226M035HZAL |