Part Details for T95Z226M020EZSL by Vishay Sprague
Overview of T95Z226M020EZSL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95Z226M020EZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95Z226M020EZSL-ND
|
DigiKey | CAP TANT 22UF 20% 20V 2910 Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0621 | Buy Now |
Part Details for T95Z226M020EZSL
T95Z226M020EZSL CAD Models
T95Z226M020EZSL Part Data Attributes
|
T95Z226M020EZSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95Z226M020EZSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95Z226M020EZSL
This table gives cross-reference parts and alternative options found for T95Z226M020EZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95Z226M020EZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95Z226M020CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226M020EZSL vs T95Z226M020CZAL |
T95Z226M020HZZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226M020EZSL vs T95Z226M020HZZL |
T95Z226M020EZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z226M020EZSL vs T95Z226M020EZZS |
T95Z226M020CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226M020EZSL vs T95Z226M020CZSL |
T95Z226M020HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226M020EZSL vs T95Z226M020HZAL |
T95Z226M020EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z226M020EZSL vs T95Z226M020EZAL |