There are no models available for this part yet.
Overview of T95Z226K020LZSL by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95Z226K020LZSL by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T95Z226K020LZSL-ND
|
DigiKey | CAP TANT 22UF 10% 20V 2910 Min Qty: 750 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1414 | Buy Now |
CAD Models for T95Z226K020LZSL by Vishay Sprague
Part Data Attributes for T95Z226K020LZSL by Vishay Sprague
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SPRAGUE
|
Package Description
|
, 2910
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0044 mA
|
Manufacturer Series
|
T95
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2910
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for T95Z226K020LZSL
This table gives cross-reference parts and alternative options found for T95Z226K020LZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95Z226K020LZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95Z226K020EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z226K020LZSL vs T95Z226K020EZAL |
T95Z226K020HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226K020LZSL vs T95Z226K020HZAL |
T95Z226K020CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226K020LZSL vs T95Z226K020CZSL |
T95Z226K020HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226K020LZSL vs T95Z226K020HZSL |
T95Z226K020EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z226K020LZSL vs T95Z226K020EZSL |
T95Z226K020CZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226K020LZSL vs T95Z226K020CZZS |