Part Details for T95Z226K016CSSL by Vishay Sprague
Overview of T95Z226K016CSSL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95Z226K016CSSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95Z226K016CSSL-ND
|
DigiKey | CAP TANT 22UF 10% 16V 2910 Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5709 | Buy Now |
Part Details for T95Z226K016CSSL
T95Z226K016CSSL CAD Models
T95Z226K016CSSL Part Data Attributes
|
T95Z226K016CSSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95Z226K016CSSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.65 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95Z226K016CSSL
This table gives cross-reference parts and alternative options found for T95Z226K016CSSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95Z226K016CSSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T95Z226K016HSAL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | T95Z226K016CSSL vs T95Z226K016HSAL |
T95Z226K016HSAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2910, CHIP | T95Z226K016CSSL vs T95Z226K016HSAL |
T95Z226K016CSAS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | T95Z226K016CSSL vs T95Z226K016CSAS |
T95Z226K016CSAL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | T95Z226K016CSSL vs T95Z226K016CSAL |
T95Z226K016LZAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2910 | T95Z226K016CSSL vs T95Z226K016LZAL |
195D226X9016Z2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | T95Z226K016CSSL vs 195D226X9016Z2T |
T95Z226K016LSSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2910, CHIP | T95Z226K016CSSL vs T95Z226K016LSSL |
T95Z226K016LSAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2910, CHIP | T95Z226K016CSSL vs T95Z226K016LSAL |
T95Z226K016HZAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2910 | T95Z226K016CSSL vs T95Z226K016HZAL |
T95Z226K016LSSL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2910, CHIP | T95Z226K016CSSL vs T95Z226K016LSSL |