Part Details for T95Z106K035LZSS by Vishay Intertechnologies
Overview of T95Z106K035LZSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T95Z106K035LZSS
T95Z106K035LZSS CAD Models
T95Z106K035LZSS Part Data Attributes
|
T95Z106K035LZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95Z106K035LZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2910
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.65 mm | |
Leakage Current | 0.0035 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95Z106K035LZSS
This table gives cross-reference parts and alternative options found for T95Z106K035LZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95Z106K035LZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95Z106K035LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z106K035LZSS vs T95Z106K035LSSL |
T95Z106K035CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z106K035LZSS vs T95Z106K035CSSL |
195D106X9035Z4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2910, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95Z106K035LZSS vs 195D106X9035Z4T |
T95Z106K035HSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z106K035LZSS vs T95Z106K035HSAL |
T95Z106K035ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z106K035LZSS vs T95Z106K035ESAL |
T95Z106K035CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z106K035LZSS vs T95Z106K035CSAL |
T95Z106K035ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z106K035LZSS vs T95Z106K035ESSL |
195D106X9035Z8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z106K035LZSS vs 195D106X9035Z8T |
195D106X9035Z2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z106K035LZSS vs 195D106X9035Z2T |
T95Z106K035ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z106K035LZSS vs T95Z106K035ESAL |