Part Details for T95X475K020HSAL by Vishay Sprague
Overview of T95X475K020HSAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95X475K020HSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95X475K020HSAL-ND
|
DigiKey | CAP TANT 4.7UF 10% 20V 2910 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9726 | Buy Now |
Part Details for T95X475K020HSAL
T95X475K020HSAL CAD Models
T95X475K020HSAL Part Data Attributes
|
T95X475K020HSAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95X475K020HSAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95X475K020HSAL
This table gives cross-reference parts and alternative options found for T95X475K020HSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95X475K020HSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T95X475K020CSAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2910, CHIP | T95X475K020HSAL vs T95X475K020CSAL |
195D475X9020X2T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2910, CHIP, ROHS COMPLIANT | T95X475K020HSAL vs 195D475X9020X2T |
T95X475K020EZAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2910 | T95X475K020HSAL vs T95X475K020EZAL |
T95X475K020EZSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2910 | T95X475K020HSAL vs T95X475K020EZSL |
T95X475K020ESSL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP | T95X475K020HSAL vs T95X475K020ESSL |
T95X475K020CSSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2910, CHIP | T95X475K020HSAL vs T95X475K020CSSL |
T95X475K020ESAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2910, CHIP | T95X475K020HSAL vs T95X475K020ESAL |
T95X475K020CSSL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | T95X475K020HSAL vs T95X475K020CSSL |
T95X475K020HZAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2910 | T95X475K020HSAL vs T95X475K020HZAL |
T95X475K020LSAL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP | T95X475K020HSAL vs T95X475K020LSAL |