Part Details for T95X475K020ESAL by Vishay Sprague
Overview of T95X475K020ESAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95X475K020ESAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95X475K020ESAL-ND
|
DigiKey | CAP TANT 4.7UF 10% 20V 2910 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0073 | Buy Now |
Part Details for T95X475K020ESAL
T95X475K020ESAL CAD Models
T95X475K020ESAL Part Data Attributes
|
T95X475K020ESAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95X475K020ESAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95X475K020ESAL
This table gives cross-reference parts and alternative options found for T95X475K020ESAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95X475K020ESAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95X475K020HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95X475K020ESAL vs T95X475K020HSSL |
T95X475K020HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X475K020ESAL vs T95X475K020HSSL |
T95X475K020CZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2910 | Vishay Intertechnologies | T95X475K020ESAL vs T95X475K020CZBL |
T95X475K020LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2910 | Vishay Intertechnologies | T95X475K020ESAL vs T95X475K020LZAL |
T95X475K020LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95X475K020ESAL vs T95X475K020LSAL |
T95X475K020LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2910 | Vishay Intertechnologies | T95X475K020ESAL vs T95X475K020LZSL |
T95X475K020LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95X475K020ESAL vs T95X475K020LSSL |
T95X475K020HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X475K020ESAL vs T95X475K020HSAL |
T95X475K020LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X475K020ESAL vs T95X475K020LSAL |
195D475X9020X2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95X475K020ESAL vs 195D475X9020X2T |