Part Details for T95X225K035ESBL by Vishay Sprague
Overview of T95X225K035ESBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T95X225K035ESBL
T95X225K035ESBL CAD Models
T95X225K035ESBL Part Data Attributes
|
T95X225K035ESBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95X225K035ESBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2910, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95X225K035ESBL
This table gives cross-reference parts and alternative options found for T95X225K035ESBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95X225K035ESBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95X225K035ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95X225K035ESBL vs T95X225K035ESAL |
T95X225K035ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035ESBL vs T95X225K035ESAL |
T95X225K035CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035ESBL vs T95X225K035CZAL |
T95X225K035HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035ESBL vs T95X225K035HZSL |
T95X225K035LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035ESBL vs T95X225K035LZSL |
T95X225K035HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035ESBL vs T95X225K035HZAL |
T95X225K035CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95X225K035ESBL vs T95X225K035CSAL |
T95X225K035EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035ESBL vs T95X225K035EZAL |
T95X225K035HSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95X225K035ESBL vs T95X225K035HSAL |
T95X225K035LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035ESBL vs T95X225K035LSSL |