Part Details for T95V475M016EZAL by Vishay Sprague
Overview of T95V475M016EZAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95V475M016EZAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95V475M016EZAL-ND
|
DigiKey | CAP TANT 4.7UF 20% 16V 1410 Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2851 | Buy Now |
Part Details for T95V475M016EZAL
T95V475M016EZAL CAD Models
T95V475M016EZAL Part Data Attributes
|
T95V475M016EZAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95V475M016EZAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1410, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1410 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95V475M016EZAL
This table gives cross-reference parts and alternative options found for T95V475M016EZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95V475M016EZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95V475M016HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V475M016EZAL vs T95V475M016HZSL |
T95V475M016LBZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | T95V475M016EZAL vs T95V475M016LBZL |
T95V475M016LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | T95V475M016EZAL vs T95V475M016LZAL |
T95V475M016EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | T95V475M016EZAL vs T95V475M016EZSL |
T95V475M016LZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | T95V475M016EZAL vs T95V475M016LZZS |
T95V475M016CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V475M016EZAL vs T95V475M016CZAL |
T95V475M016HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V475M016EZAL vs T95V475M016HZAL |
T95V475M016CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V475M016EZAL vs T95V475M016CZSL |