Part Details for T95S684K025ESAL by Vishay Intertechnologies
Overview of T95S684K025ESAL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95S684K025ESAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95S684K025ESAL
|
Avnet Americas | T95L684K025S8TSA - Tape and Reel (Alt: T95S684K025ESAL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.4226 / $2.5750 | Buy Now |
Part Details for T95S684K025ESAL
T95S684K025ESAL CAD Models
T95S684K025ESAL Part Data Attributes
|
T95S684K025ESAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95S684K025ESAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.22 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for T95S684K025ESAL
This table gives cross-reference parts and alternative options found for T95S684K025ESAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S684K025ESAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S684K025CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S684K025ESAL vs T95S684K025CSSL |
T95S684K025CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S684K025ESAL vs T95S684K025CSAL |
T95S684K025LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1407 | Vishay Intertechnologies | T95S684K025ESAL vs T95S684K025LZAL |
T95S684K025HABS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S684K025ESAL vs T95S684K025HABS |
T95S684K025EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1407 | Vishay Intertechnologies | T95S684K025ESAL vs T95S684K025EZAL |
T95S684K025CSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S684K025ESAL vs T95S684K025CSSL |
T95S684K025LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S684K025ESAL vs T95S684K025LSAL |
195D684X9025S2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95S684K025ESAL vs 195D684X9025S2T |
T95S684K025ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S684K025ESAL vs T95S684K025ESSL |
T95S684K025CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S684K025ESAL vs T95S684K025CSAL |