Part Details for T95S334K050HBSS by Vishay Intertechnologies
Overview of T95S334K050HBSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T95S334K050HBSS
T95S334K050HBSS CAD Models
T95S334K050HBSS Part Data Attributes
|
T95S334K050HBSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95S334K050HBSS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1407 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.22 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for T95S334K050HBSS
This table gives cross-reference parts and alternative options found for T95S334K050HBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S334K050HBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S334K050ESAL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95S334K050HBSS vs T95S334K050ESAL |
T95S334K050LBBL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95S334K050HBSS vs T95S334K050LBBL |
195D334X9050S2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S334K050HBSS vs 195D334X9050S2T |
T95S334K050LZBL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95S334K050HBSS vs T95S334K050LZBL |
195D334X9050S8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S334K050HBSS vs 195D334X9050S8T |
T95S334K050LABS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95S334K050HBSS vs T95S334K050LABS |
T95S334K050ESBL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95S334K050HBSS vs T95S334K050ESBL |
195D334X9050S2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1407, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95S334K050HBSS vs 195D334X9050S2T |