Part Details for T95S224M035ESSL by Vishay Sprague
Overview of T95S224M035ESSL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95S224M035ESSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95S224M035ESSL-ND
|
DigiKey | CAP TANT 0.22UF 20% 35V 1507 Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7972 | Buy Now |
Part Details for T95S224M035ESSL
T95S224M035ESSL CAD Models
T95S224M035ESSL Part Data Attributes
|
T95S224M035ESSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95S224M035ESSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, SURFACE MOUNT, 1407, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1407 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.22 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for T95S224M035ESSL
This table gives cross-reference parts and alternative options found for T95S224M035ESSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S224M035ESSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S224M035ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S224M035ESSL vs T95S224M035ESAL |
T95S224M035CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1407 | Vishay Intertechnologies | T95S224M035ESSL vs T95S224M035CZSL |
T95S224M035ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S224M035ESSL vs T95S224M035ESAL |
T95S224M035LZBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1407 | Vishay Intertechnologies | T95S224M035ESSL vs T95S224M035LZBS |
T95S224M035LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S224M035ESSL vs T95S224M035LSSL |
T95S224M035LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S224M035ESSL vs T95S224M035LSAL |
T95S224M035EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1407 | Vishay Intertechnologies | T95S224M035ESSL vs T95S224M035EZSL |
T95S224M035CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S224M035ESSL vs T95S224M035CSAL |
T95S224M035LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1407 | Vishay Intertechnologies | T95S224M035ESSL vs T95S224M035LZAL |
T95S224M035LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S224M035ESSL vs T95S224M035LSSL |