Part Details for T95S224K035HSZS by Vishay Sprague
Overview of T95S224K035HSZS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T95S224K035HSZS
T95S224K035HSZS CAD Models
T95S224K035HSZS Part Data Attributes
|
T95S224K035HSZS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95S224K035HSZS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1407 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.22 mm | |
JESD-609 Code | e3 | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for T95S224K035HSZS
This table gives cross-reference parts and alternative options found for T95S224K035HSZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S224K035HSZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S224K035CBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S224K035HSZS vs T95S224K035CBAL |
T95S224K035EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S224K035HSZS vs T95S224K035EZAL |
T95S224K035LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S224K035HSZS vs T95S224K035LZSL |
T95S224K035LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S224K035HSZS vs T95S224K035LZAL |
T95S224K035CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S224K035HSZS vs T95S224K035CZAL |
T95S224K035HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S224K035HSZS vs T95S224K035HZSL |