There are no models available for this part yet.
Overview of T95R687K6R3LSAL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R687K6R3LSAL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T95R687K6R3LSAL
|
Avnet Americas | T95R687K6R3LSAL - Tape and Reel (Alt: T95R687K6R3LSAL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.8985 / $8.7637 | Buy Now | |
DISTI #
74-T95R687K6R3LSAL
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 680uF 6.3volts 10% R cs Conf HiRel COTS RoHS: Not Compliant | 0 |
|
$6.7900 / $7.2300 | Order Now |
CAD Models for T95R687K6R3LSAL by Vishay Intertechnologies
Part Data Attributes for T95R687K6R3LSAL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
45 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0408 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for T95R687K6R3LSAL
This table gives cross-reference parts and alternative options found for T95R687K6R3LSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R687K6R3LSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R687K6R3ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R687K6R3LSAL vs T95R687K6R3ESAL |
594D687X96W3R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95R687K6R3LSAL vs 594D687X96W3R2T |
595D687X96W3R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95R687K6R3LSAL vs 595D687X96W3R2T |
595D687X96R3R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R687K6R3LSAL vs 595D687X96R3R2T |
T95R687K6R3CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R687K6R3LSAL vs T95R687K6R3CSAL |
T95R687K6R3ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R687K6R3LSAL vs T95R687K6R3ESSL |
T95R687K6R3LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R687K6R3LSAL vs T95R687K6R3LSSL |
T95R687K6R3CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R687K6R3LSAL vs T95R687K6R3CSAS |
594D687X96W3R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R687K6R3LSAL vs 594D687X96W3R2T |
T95R687K6R3CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R687K6R3LSAL vs T95R687K6R3CSSS |