Part Details for T95R686K016EZAL by Vishay Sprague
Overview of T95R686K016EZAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R686K016EZAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R686K016EZAL-ND
|
DigiKey | CAP TANT 68UF 10% 16V 2824 Min Qty: 600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9766 | Buy Now |
Part Details for T95R686K016EZAL
T95R686K016EZAL CAD Models
T95R686K016EZAL Part Data Attributes
|
T95R686K016EZAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R686K016EZAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0109 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95R686K016EZAL
This table gives cross-reference parts and alternative options found for T95R686K016EZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R686K016EZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R686K016LBZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R686K016EZAL vs T95R686K016LBZL |
T95R686K016EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R686K016EZAL vs T95R686K016EZSL |
T95R686K016CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R686K016EZAL vs T95R686K016CZAL |
T95R686K016LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R686K016EZAL vs T95R686K016LZSL |
F721C686KRM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Nichicon Corporation | T95R686K016EZAL vs F721C686KRM |
T95R686K016HBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R686K016EZAL vs T95R686K016HBAL |
F721C686KRM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T95R686K016EZAL vs F721C686KRM |
F721C686KRG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T95R686K016EZAL vs F721C686KRG |
T95R686K016CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R686K016EZAL vs T95R686K016CZSL |
T95R686K016LBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R686K016EZAL vs T95R686K016LBSS |