Part Details for T95R397K6R3CZSS by Vishay Sprague
Overview of T95R397K6R3CZSS by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R397K6R3CZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R397K6R3CZSS-ND
|
DigiKey | CAP TANT 390UF 10% 6.3V 2824 Min Qty: 600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5906 | Buy Now |
Part Details for T95R397K6R3CZSS
T95R397K6R3CZSS CAD Models
T95R397K6R3CZSS Part Data Attributes
|
T95R397K6R3CZSS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R397K6R3CZSS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 390uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0234 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95R397K6R3CZSS
This table gives cross-reference parts and alternative options found for T95R397K6R3CZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R397K6R3CZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R397K6R3HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 390uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R397K6R3CZSS vs T95R397K6R3HZAL |
T95R397K6R3EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 390uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R397K6R3CZSS vs T95R397K6R3EZAL |
594D397X96R3R7T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R397K6R3CZSS vs 594D397X96R3R7T |
T95R397K6R3LZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 390uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R397K6R3CZSS vs T95R397K6R3LZSS |
T95R397K6R3EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 390uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R397K6R3CZSS vs T95R397K6R3EZSL |
T95R397K6R3LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 390uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R397K6R3CZSS vs T95R397K6R3LZSL |
T95R397K6R3CZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 390uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R397K6R3CZSS vs T95R397K6R3CZAS |
T95R397K6R3CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 390uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R397K6R3CZSS vs T95R397K6R3CZSL |
T95R397K6R3HBZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R397K6R3CZSS vs T95R397K6R3HBZL |