Part Details for T95R337M016HSAL by Vishay Intertechnologies
Overview of T95R337M016HSAL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R337M016HSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R337M016HSAL
|
Avnet Americas | T95L337M016R2HSA - Tape and Reel (Alt: T95R337M016HSAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.9674 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks | 0 |
|
$6.4700 | Buy Now |
Part Details for T95R337M016HSAL
T95R337M016HSAL CAD Models
T95R337M016HSAL Part Data Attributes
|
T95R337M016HSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R337M016HSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R337M016HSAL
This table gives cross-reference parts and alternative options found for T95R337M016HSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R337M016HSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R337M016HSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R337M016HSAL vs T95R337M016HSAL |
T95R337M016LZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | T95R337M016HSAL vs T95R337M016LZSS |
T95R337M016LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R337M016HSAL vs T95R337M016LSAL |
14002-038MESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R337M016HSAL vs 14002-038MESC |
594D337X0016R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R337M016HSAL vs 594D337X0016R8T |
T95R337M016EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | T95R337M016HSAL vs T95R337M016EZAL |
T95R337M016ESBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R337M016HSAL vs T95R337M016ESBS |
T95R337M016LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | T95R337M016HSAL vs T95R337M016LZSL |
T95R337M016HZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | T95R337M016HSAL vs T95R337M016HZSS |
T95R337M016CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | T95R337M016HSAL vs T95R337M016CZAL |