Part Details for T95R337M010EZSL by Vishay Intertechnologies
Overview of T95R337M010EZSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R337M010EZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R337M010EZSL
|
Avnet Americas | T95L337M010R8TZS - Tape and Reel (Alt: T95R337M010EZSL) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.5757 | Buy Now |
Part Details for T95R337M010EZSL
T95R337M010EZSL CAD Models
T95R337M010EZSL Part Data Attributes
|
T95R337M010EZSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R337M010EZSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R337M010EZSL
This table gives cross-reference parts and alternative options found for T95R337M010EZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R337M010EZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P337M010BH63307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95R337M010EZSL vs T428P337M010BH63307280 |
T428P337M010AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824, | KEMET Corporation | T95R337M010EZSL vs T428P337M010AT61207280 |
14002-024MESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R337M010EZSL vs 14002-024MESA |
14002-024MESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R337M010EZSL vs 14002-024MESB |
T95R337M010ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R337M010EZSL vs T95R337M010ESAS |
594D337X0010R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R337M010EZSL vs 594D337X0010R2T |
T428P337M010BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | KEMET Corporation | T95R337M010EZSL vs T428P337M010BH6220 |
T428P337M010AT6110 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R337M010EZSL vs T428P337M010AT6110 |
T428P337M010AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | KEMET Corporation | T95R337M010EZSL vs T428P337M010AH6120 |
T95R337M010CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | T95R337M010EZSL vs T95R337M010CZSL |