Part Details for T95R336M025LSZS by Vishay Sprague
Overview of T95R336M025LSZS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T95R336M025LSZS
T95R336M025LSZS CAD Models
T95R336M025LSZS Part Data Attributes
|
T95R336M025LSZS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R336M025LSZS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R336M025LSZS
This table gives cross-reference parts and alternative options found for T95R336M025LSZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R336M025LSZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336M025LZBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336M025LSZS vs T95R336M025LZBL |
T95R336M025LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336M025LSZS vs T95R336M025LZAL |
T95R336M025EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336M025LSZS vs T95R336M025EZSL |
T95R336M025CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025LSZS vs T95R336M025CZAL |
T95R336M025CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025LSZS vs T95R336M025CZSL |
T95R336M025HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025LSZS vs T95R336M025HZAL |
T95R336M025EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336M025LSZS vs T95R336M025EZAL |
T95R336M025HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025LSZS vs T95R336M025HZSL |