There are no models available for this part yet.
Overview of T95R336M025EZAL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R336M025EZAL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T95R336M025EZAL
|
Avnet Americas | T95L336M025R8TZA - Tape and Reel (Alt: T95R336M025EZAL) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.2750 / $5.9502 | Buy Now |
CAD Models for T95R336M025EZAL by Vishay Intertechnologies
Part Data Attributes for T95R336M025EZAL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2824
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
130 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0083 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for T95R336M025EZAL
This table gives cross-reference parts and alternative options found for T95R336M025EZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R336M025EZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336M025HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336M025EZAL vs T95R336M025HZSL |
T95R336M025HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336M025EZAL vs T95R336M025HSAL |
T95R336M025CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336M025EZAL vs T95R336M025CZSL |
14002-052MESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025EZAL vs 14002-052MESZ |
T95R336M025HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336M025EZAL vs T95R336M025HSSL |
14002-052MESZ/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025EZAL vs 14002-052MESZ/HR |
14002-052MESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025EZAL vs 14002-052MESB |
T95R336M025CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336M025EZAL vs T95R336M025CSSL |
T95R336M025LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336M025EZAL vs T95R336M025LSSL |
14002-052MESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025EZAL vs 14002-052MESC |