There are no models available for this part yet.
Overview of T95R336M025CZSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R336M025CZSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T95R336M025CZSL
|
Avnet Americas | T95L336M025R2TZS - Tape and Reel (Alt: T95R336M025CZSL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.2861 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks | 0 |
|
$4.6500 | Buy Now |
CAD Models for T95R336M025CZSL by Vishay Intertechnologies
Part Data Attributes for T95R336M025CZSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
130 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0083 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for T95R336M025CZSL
This table gives cross-reference parts and alternative options found for T95R336M025CZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R336M025CZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336M025LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336M025CZSL vs T95R336M025LSAL |
14002-052MESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025CZSL vs 14002-052MESA |
T95R336M025CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336M025CZSL vs T95R336M025CZAL |
T95R336M025HAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025CZSL vs T95R336M025HAAL |
195D336X0025R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95R336M025CZSL vs 195D336X0025R2T |
T95R336M025HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025CZSL vs T95R336M025HSSL |
T95R336M025CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336M025CZSL vs T95R336M025CSSL |
14002-052MESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025CZSL vs 14002-052MESA/HR |
T95R336M025LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336M025CZSL vs T95R336M025LZAL |
14002-052MESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025CZSL vs 14002-052MESC/HR |