Part Details for T95R336K025YZBS by Vishay Intertechnologies
Overview of T95R336K025YZBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T95R336K025YZBS
T95R336K025YZBS CAD Models
T95R336K025YZBS Part Data Attributes
|
T95R336K025YZBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R336K025YZBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2824,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 3.5 mm | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R336K025YZBS
This table gives cross-reference parts and alternative options found for T95R336K025YZBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R336K025YZBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336K025HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K025YZBS vs T95R336K025HSAL |
T95R336K025CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K025YZBS vs T95R336K025CSAL |
T95R336K025ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K025YZBS vs T95R336K025ESSL |
T95R336K025ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336K025YZBS vs T95R336K025ESAL |
T95R336K025HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336K025YZBS vs T95R336K025HSSL |
T95R336K025ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K025YZBS vs T95R336K025ESAL |
T95R336K025CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336K025YZBS vs T95R336K025CSAL |
T95R336K025CSBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336K025YZBS vs T95R336K025CSBL |
T95R336K025CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K025YZBS vs T95R336K025CSSL |
T95R336K025LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336K025YZBS vs T95R336K025LSAL |