T95R227M016YAAL
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2824,

Overview of T95R227M016YAAL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T95R227M016YAAL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T95R227M016YAAL by Vishay Intertechnologies

T95R227M016YAAL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2824
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
55 mΩ
Height
3.5 mm
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
2824
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. T95R227M016YAAL
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2824,
    VS

Alternate Parts for T95R227M016YAAL

This table gives cross-reference parts and alternative options found for T95R227M016YAAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R227M016YAAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T428P227M016AT6210 CAPACITOR, TANTALUM, SOLID KEMET Corporation T95R227M016YAAL vs T428P227M016AT6210
T95R227M016CSSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT Vishay Sprague T95R227M016YAAL vs T95R227M016CSSS
T428P227M016AH6330 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T95R227M016YAAL vs T428P227M016AH6330
T428P227M016BT6220 CAPACITOR, TANTALUM, SOLID KEMET Corporation T95R227M016YAAL vs T428P227M016BT6220
T95R227M016ESAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R227M016YAAL vs T95R227M016ESAL
T428P227M016AH6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2824 KEMET Corporation T95R227M016YAAL vs T428P227M016AH6210
T95R227M016ESAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R227M016YAAL vs T95R227M016ESAS
594D227X0016R8T CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP Vishay Sprague T95R227M016YAAL vs 594D227X0016R8T
T428P227M016AT63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2824, KEMET Corporation T95R227M016YAAL vs T428P227M016AT63207280
T428P227M016BH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2824 KEMET Corporation T95R227M016YAAL vs T428P227M016BH6220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T95R227M016YAAL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T95R227M016YAAL by Vishay Intertechnologies

  • Please alert me when T95R227M016YAAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T95R227M016YAAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T95R227M016YAAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T95R227M016YAAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T95R227M016YAAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T95R227M016YAAL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: