Part Details for T95R227K016LSAL by Vishay Intertechnologies
Overview of T95R227K016LSAL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R227K016LSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R227K016LSAL
|
Avnet Americas | T95L227K016R8HSA - Tape and Reel (Alt: T95R227K016LSAL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.0094 / $6.3875 | Buy Now |
DISTI #
74-T95R227K016LSAL
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 16volts 10% R cs Conf HiRel COTS RoHS: Not Compliant | 0 |
|
$6.7900 / $7.2300 | Order Now |
Part Details for T95R227K016LSAL
T95R227K016LSAL CAD Models
T95R227K016LSAL Part Data Attributes
|
T95R227K016LSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R227K016LSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R227K016LSAL
This table gives cross-reference parts and alternative options found for T95R227K016LSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R227K016LSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R227K016LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | T95R227K016LSAL vs T95R227K016LZAL |
T428P227K016BH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | T95R227K016LSAL vs T428P227K016BH63207280 |
T428P227K016BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | T95R227K016LSAL vs T428P227K016BH62107280 |
595D227X9016R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R227K016LSAL vs 595D227X9016R2T |
T428P227K016BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | T95R227K016LSAL vs T428P227K016BT63207280 |
T428P227K016AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R227K016LSAL vs T428P227K016AT6320 |
T95R227K016EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | T95R227K016LSAL vs T95R227K016EZAL |
T95R227K016CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | T95R227K016LSAL vs T95R227K016CZSL |
T428P227K016AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R227K016LSAL vs T428P227K016AT6220 |
T95R227K016LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R227K016LSAL vs T95R227K016LSAL |