Part Details for T95R227K016HSAS by Vishay Sprague
Overview of T95R227K016HSAS by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R227K016HSAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R227K016HSAS-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2824 Min Qty: 300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6909 | Buy Now |
Part Details for T95R227K016HSAS
T95R227K016HSAS CAD Models
T95R227K016HSAS Part Data Attributes
|
T95R227K016HSAS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R227K016HSAS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R227K016HSAS
This table gives cross-reference parts and alternative options found for T95R227K016HSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R227K016HSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P227K016BH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | T95R227K016HSAS vs T428P227K016BH63207280 |
T428P227K016BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824 | KEMET Corporation | T95R227K016HSAS vs T428P227K016BH6110 |
F751C227KRC | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | T95R227K016HSAS vs F751C227KRC |
T428P227K016BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | T95R227K016HSAS vs T428P227K016BT62207280 |
T95R227K016LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R227K016HSAS vs T95R227K016LSSS |
T428P227K016AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824 | KEMET Corporation | T95R227K016HSAS vs T428P227K016AH6120 |
T428P227K016AH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | T95R227K016HSAS vs T428P227K016AH62207280 |
14002-037KESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R227K016HSAS vs 14002-037KESZ |
T95R227K016CSBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R227K016HSAS vs T95R227K016CSBL |
T428P227K016AH63307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95R227K016HSAS vs T428P227K016AH63307280 |