There are no models available for this part yet.
Overview of T95R226K050ESSS by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R226K050ESSS by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T95R226K050ESSS-ND
|
DigiKey | CAP TANT 22UF 10% 50V 2824 Min Qty: 600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3290 | Buy Now |
CAD Models for T95R226K050ESSS by Vishay Sprague
Part Data Attributes for T95R226K050ESSS by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
390 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.011 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for T95R226K050ESSS
This table gives cross-reference parts and alternative options found for T95R226K050ESSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R226K050ESSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14002-075KESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R226K050ESSS vs 14002-075KESA/HR |
T95R226K050CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2824 | Vishay Intertechnologies | T95R226K050ESSS vs T95R226K050CZSL |
T95R226K050ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R226K050ESSS vs T95R226K050ESAL |
595D226X9050R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226K050ESSS vs 595D226X9050R2T |
T95R226K050HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226K050ESSS vs T95R226K050HSAS |
T95R226K050ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R226K050ESSS vs T95R226K050ESAS |
T95R226K050ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226K050ESSS vs T95R226K050ESSL |
T95R226K050CSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R226K050ESSS vs T95R226K050CSSL |
T95R226K050CZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2824 | Vishay Intertechnologies | T95R226K050ESSS vs T95R226K050CZSS |
T95R226K050HSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R226K050ESSS vs T95R226K050HSBS |